TPS2H160AQPWPRQ1

DigiKey Part Number
296-44873-2-ND - Tape & Reel (TR)
296-44873-1-ND - Cut Tape (CT)
296-44873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2H160AQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2H160AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
155mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.94000¥13.94
10¥12.55600¥125.56
25¥11.84720¥296.18
100¥10.09520¥1,009.52
250¥9.47920¥2,369.80
500¥8.29430¥4,147.15
1,000¥6.87238¥6,872.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.39844¥12,796.88
6,000¥6.16148¥36,968.88
10,000¥5.92450¥59,245.00
Manufacturers Standard Package