TPS4H160AQPWPRQ1

DigiKey Part Number
296-44727-2-ND - Tape & Reel (TR)
296-44727-1-ND - Cut Tape (CT)
296-44727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS4H160AQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS4H160AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
165mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.01835¥20,036.70
6,000¥9.64729¥57,883.74
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.18000¥21.18
10¥18.98900¥189.89
25¥17.91720¥447.93
100¥15.26450¥1,526.45
250¥14.33332¥3,583.33
500¥12.54162¥6,270.81
1,000¥10.39156¥10,391.56
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.93000¥21.93
10¥19.66300¥196.63
25¥18.55320¥463.83
100¥15.80630¥1,580.63
250¥14.84212¥3,710.53
500¥12.98680¥6,493.40
1,000¥10.76041¥10,760.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.