MAX14914BATE+

DigiKey Part Number
505-MAX14914BATE+-ND
Manufacturer
Manufacturer Product Number
MAX14914BATE+
Description
HIGH-SIDE SWITCH WITH CURRENT LI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1.3A 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14914BATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
Logic
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
1.3A
Rds On (Typ)
120mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (4x4)
Package / Case
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.55000¥46.55
10¥41.83700¥418.37
25¥39.55160¥988.79
80¥34.27900¥2,742.32
230¥32.52083¥7,479.79
490¥29.18084¥14,298.61
980¥24.61040¥24,118.19
2,450¥23.37985¥57,280.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.