NTB0102DP,125 | |
---|---|
DigiKey Part Number | 568-12310-2-ND - Tape & Reel (TR) 568-12310-1-ND - Cut Tape (CT) 568-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102DP,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.68120 | ¥217.03 |
100 | ¥7.13130 | ¥713.13 |
250 | ¥6.66600 | ¥1,666.50 |
500 | ¥5.89090 | ¥2,945.45 |
1,000 | ¥4.65064 | ¥4,650.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.34061 | ¥13,021.83 |
6,000 | ¥4.12357 | ¥24,741.42 |
15,000 | ¥3.96856 | ¥59,528.40 |