16-WQFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,075 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.82844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | 10V ~ 40V | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
1,806 In Stock | 1 : ¥47.35000 Tray | - | Tray | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | 10V ~ 40V | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
2,814 In Stock 1,960 Factory | 1 : ¥46.55000 Tray | - | Tray | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | - | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥46.55000 Tray | - | Tray | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | - | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
0 In Stock Check Lead Time | 2,500 : ¥24.20973 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | - | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad | ||
0 In Stock 15,000 Factory Check Lead Time | 2,500 : ¥24.20973 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | - | Logic | - | 2.5V ~ 5.5V | 1.3A | 120mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 16-TQFN (4x4) | 16-WQFN Exposed Pad |