MAX14914AATE+ | |
---|---|
DigiKey Part Number | 505-MAX14914AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14914AATE+ |
Description | HIGH-SIDE SWITCH WITH CURRENT LI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14914AATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
25 | ¥39.55160 | ¥988.79 |
80 | ¥34.27900 | ¥2,742.32 |
230 | ¥32.52083 | ¥7,479.79 |
490 | ¥29.18084 | ¥14,298.61 |
980 | ¥24.61040 | ¥24,118.19 |
2,450 | ¥23.37985 | ¥57,280.63 |