BTS70041EPPXUMA1 | |
---|---|
DigiKey Part Number | BTS70041EPPXUMA1TR-ND - Tape & Reel (TR) BTS70041EPPXUMA1CT-ND - Cut Tape (CT) BTS70041EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70041EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70041EPPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Current, Over/Under Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.90400 | ¥209.04 |
25 | ¥19.71960 | ¥492.99 |
100 | ¥16.80010 | ¥1,680.01 |
250 | ¥15.77452 | ¥3,943.63 |
500 | ¥13.80274 | ¥6,901.37 |
1,000 | ¥11.43660 | ¥11,436.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.64786 | ¥31,943.58 |
6,000 | ¥10.25350 | ¥61,521.00 |