SLG59M1563V

DigiKey Part Number
1827-1078-2-ND - Tape & Reel (TR)
1827-1078-1-ND - Cut Tape (CT)
1827-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M1563V
Description
IC PWR SWITCH N-CHANNEL 1:1 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
2.5A
Rds On (Typ)
22.5mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-STDFN (1x1.6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.16000¥8.16
10¥4.98200¥49.82
25¥4.15520¥103.88
100¥3.22030¥322.03
250¥2.75880¥689.70
500¥2.47454¥1,237.27
1,000¥2.33783¥2,337.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.33783¥7,013.49
Manufacturers Standard Package