ITS4300SSJDXUMA1 | |
---|---|
DigiKey Part Number | ITS4300SSJDXUMA1TR-ND - Tape & Reel (TR) ITS4300SSJDXUMA1CT-ND - Cut Tape (CT) ITS4300SSJDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4300SSJDXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4300SSJDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 300mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.11600 | ¥101.16 |
25 | ¥9.60240 | ¥240.06 |
100 | ¥7.88710 | ¥788.71 |
250 | ¥7.37260 | ¥1,843.15 |
500 | ¥6.51538 | ¥3,257.69 |
1,000 | ¥5.14377 | ¥5,143.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.80086 | ¥12,002.15 |
5,000 | ¥4.56082 | ¥22,804.10 |
12,500 | ¥4.38935 | ¥54,866.88 |