Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,042 In Stock | 1 : ¥46.50000 Cut Tape (CT) 2,500 : ¥23.29616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad | ||
2,537 In Stock | 1 : ¥52.28000 Cut Tape (CT) 2,500 : ¥28.57497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | Not Required | 70mA | 2.7Ohm | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (4x4) | 20-WFQFN Exposed Pad |