MAX4823ETP+T | |
---|---|
DigiKey Part Number | 175-MAX4823ETP+TTR-ND - Tape & Reel (TR) 175-MAX4823ETP+TCT-ND - Cut Tape (CT) 175-MAX4823ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4823ETP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4823ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 70mA | |
Rds On (Typ) | 2.7Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25800 | ¥472.58 |
25 | ¥45.06000 | ¥1,126.50 |
100 | ¥39.12600 | ¥3,912.60 |
250 | ¥37.36728 | ¥9,341.82 |
500 | ¥34.07016 | ¥17,035.08 |
1,000 | ¥29.67401 | ¥29,674.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.57497 | ¥71,437.43 |