BTS70302EPAXUMA1 | |
---|---|
DigiKey Part Number | BTS70302EPAXUMA1TR-ND - Tape & Reel (TR) BTS70302EPAXUMA1CT-ND - Cut Tape (CT) BTS70302EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70302EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70302EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 14.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.06763 | ¥24,202.89 |
6,000 | ¥7.76882 | ¥46,612.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.29500 | ¥152.95 |
25 | ¥14.42960 | ¥360.74 |
100 | ¥12.29250 | ¥1,229.25 |
250 | ¥11.54232 | ¥2,885.58 |
500 | ¥10.09954 | ¥5,049.77 |
1,000 | ¥8.36817 | ¥8,368.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.83800 | ¥158.38 |
25 | ¥14.94160 | ¥373.54 |
100 | ¥12.72890 | ¥1,272.89 |
250 | ¥11.95204 | ¥2,988.01 |
500 | ¥10.45802 | ¥5,229.01 |
1,000 | ¥8.66521 | ¥8,665.21 |