AO4435 | |
---|---|
DigiKey Part Number | 4518-AO4435TR-ND - Tape & Reel (TR) 4518-AO4435CT-ND - Cut Tape (CT) 4518-AO4435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4435 |
Description | SOP-8 MOSFETS ROHS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.87160 | ¥96.79 |
100 | ¥3.15910 | ¥315.91 |
250 | ¥2.93452 | ¥733.63 |
500 | ¥2.49758 | ¥1,248.79 |
1,000 | ¥1.99802 | ¥1,998.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81070 | ¥5,432.10 |
6,000 | ¥1.68583 | ¥10,114.98 |
15,000 | ¥1.62339 | ¥24,350.85 |
30,000 | ¥1.56095 | ¥46,828.50 |