TBD62783AFNG,EL | |
---|---|
DigiKey Part Number | TBD62783AFNGELTR-ND - Tape & Reel (TR) TBD62783AFNGELCT-ND - Cut Tape (CT) TBD62783AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62783AFNG,EL |
Description | IC PWR SWITCH P-CHAN 1:1 18SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥13.87400 | ¥138.74 |
25 | ¥11.86440 | ¥296.61 |
100 | ¥9.59960 | ¥959.96 |
250 | ¥8.49748 | ¥2,124.37 |
500 | ¥7.82384 | ¥3,911.92 |
1,000 | ¥7.26369 | ¥7,263.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.79813 | ¥13,596.26 |
4,000 | ¥6.41151 | ¥25,646.04 |
6,000 | ¥6.21654 | ¥37,299.24 |
10,000 | ¥5.99926 | ¥59,992.60 |
14,000 | ¥5.87166 | ¥82,203.24 |