TBD62783APG | |
---|---|
DigiKey Part Number | TBD62783APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62783APG |
Description | IC PWR SWITCH P-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥10.67080 | ¥266.77 |
100 | ¥8.43830 | ¥843.83 |
250 | ¥7.33960 | ¥1,834.90 |
500 | ¥6.66240 | ¥3,331.20 |
1,000 | ¥6.09444 | ¥6,094.44 |
2,500 | ¥5.48162 | ¥13,704.05 |
5,000 | ¥5.18574 | ¥25,928.70 |