TBD62786AFWG,EL | |
---|---|
DigiKey Part Number | TBD62786AFWGELTR-ND - Tape & Reel (TR) TBD62786AFWGELCT-ND - Cut Tape (CT) TBD62786AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62786AFWG,EL |
Description | IC PWR DRIVER P-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62786AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 50V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥12.76900 | ¥127.69 |
100 | ¥8.71370 | ¥871.37 |
500 | ¥6.97474 | ¥3,487.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.52109 | ¥5,521.09 |