NCP380HSNAJAAT1G | |
---|---|
DigiKey Part Number | NCP380HSNAJAAT1GOSTR-ND - Tape & Reel (TR) NCP380HSNAJAAT1GOSCT-ND - Cut Tape (CT) NCP380HSNAJAAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HSNAJAAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HSNAJAAT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.56280 | ¥139.07 |
100 | ¥4.21730 | ¥421.73 |
250 | ¥3.58872 | ¥897.18 |
500 | ¥3.40952 | ¥1,704.76 |
1,000 | ¥2.60194 | ¥2,601.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42248 | ¥7,267.44 |
6,000 | ¥2.33277 | ¥13,996.62 |
15,000 | ¥2.24305 | ¥33,645.75 |
30,000 | ¥2.22084 | ¥66,625.20 |