NCS2202AMUTBG | |
---|---|
DigiKey Part Number | NCS2202AMUTBGOSTR-ND - Tape & Reel (TR) NCS2202AMUTBGOSCT-ND - Cut Tape (CT) NCS2202AMUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2202AMUTBG |
Description | IC COMPARATOR 1 GEN PUR 6UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.1µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.49400 | ¥87.35 |
100 | ¥2.59590 | ¥259.59 |
250 | ¥2.19628 | ¥549.07 |
500 | ¥2.09646 | ¥1,048.23 |
1,000 | ¥1.54747 | ¥1,547.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44761 | ¥4,342.83 |
6,000 | ¥1.34776 | ¥8,086.56 |
15,000 | ¥1.27788 | ¥19,168.20 |
30,000 | ¥1.24793 | ¥37,437.90 |