NPS4053GHZ | |
---|---|
DigiKey Part Number | 1727-NPS4053GHZTR-ND - Tape & Reel (TR) 1727-NPS4053GHZCT-ND - Cut Tape (CT) 1727-NPS4053GHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GHZ |
Description | POWER MANAGEMENT ICS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HWSON (2x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.13160 | ¥103.29 |
100 | ¥3.37240 | ¥337.24 |
250 | ¥3.13252 | ¥783.13 |
500 | ¥2.66598 | ¥1,332.99 |
1,000 | ¥2.13279 | ¥2,132.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86658 | ¥5,599.74 |
6,000 | ¥1.73785 | ¥10,427.10 |
15,000 | ¥1.67349 | ¥25,102.35 |
30,000 | ¥1.64196 | ¥49,258.80 |