TPS22948DCKR

DigiKey Part Number
296-TPS22948DCKRTR-ND - Tape & Reel (TR)
296-TPS22948DCKRCT-ND - Cut Tape (CT)
296-TPS22948DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22948DCKR
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 130mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22948DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N/P-Channel
Interface
-
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
130mA
Rds On (Typ)
300mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.18400¥21.84
25¥2.03920¥50.98
100¥1.63210¥163.21
250¥1.51552¥378.88
500¥1.28238¥641.19
1,000¥1.02623¥1,026.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02623¥3,078.69
Manufacturers Standard Package