VND5N07-E | |
---|---|
DigiKey Part Number | 497-17564-ND |
Manufacturer | |
Manufacturer Product Number | VND5N07-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VND5N07-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
75 | ¥13.20027 | ¥990.02 |
150 | ¥10.86100 | ¥1,629.15 |
525 | ¥9.18998 | ¥4,824.74 |
1,050 | ¥7.79751 | ¥8,187.39 |
2,025 | ¥7.40767 | ¥15,000.53 |
5,025 | ¥7.12918 | ¥35,824.13 |
10,050 | ¥6.89316 | ¥69,276.26 |