ZXTN25060BZTA | |
---|---|
DigiKey Part Number | ZXTN25060BZTR-ND - Tape & Reel (TR) ZXTN25060BZCT-ND - Cut Tape (CT) ZXTN25060BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25060BZTA |
Description | TRANS NPN 60V 5A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 185MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 305mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 185MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.53818 | ¥769.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33409 | ¥1,334.09 |