SIT8008BI-21-XXE-16.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-21-XXE-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-XXE-16.000000 |
Description | MEMS OSC XO 16.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.22500 | ¥122.25 |
50 | ¥11.93740 | ¥596.87 |
100 | ¥10.23210 | ¥1,023.21 |
500 | ¥9.94812 | ¥4,974.06 |
1,000 | ¥8.38492 | ¥8,384.92 |
2,500 | ¥7.95857 | ¥19,896.42 |
5,000 | ¥7.67432 | ¥38,371.60 |
10,000 | ¥7.39009 | ¥73,900.90 |