AOZ1360AIL

DigiKey Part Number
785-1418-2-ND - Tape & Reel (TR)
785-1418-1-ND - Cut Tape (CT)
785-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1360AIL
Description
IC PWR SWITCH P-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AOZ1360AIL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
22mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.74000¥117.40
25¥11.07480¥276.87
100¥9.43680¥943.68
250¥8.86060¥2,215.15
500¥7.75310¥3,876.55
1,000¥6.42391¥6,423.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.98090¥17,942.70
6,000¥5.75939¥34,556.34
15,000¥5.53787¥83,068.05
Manufacturers Standard Package