MAX14915AFM+ | |
---|---|
DigiKey Part Number | MAX14915AFM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14915AFM+ |
Description | IC PWR DRIVER 1:8 48QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 1.3A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14915AFM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-FCQFN (6x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
10 | ¥81.82700 | ¥818.27 |
25 | ¥78.02280 | ¥1,950.57 |
80 | ¥67.74625 | ¥5,419.70 |
230 | ¥64.70183 | ¥14,881.42 |
490 | ¥58.99282 | ¥28,906.48 |
980 | ¥51.38081 | ¥50,353.19 |