TPS2065DBVR | |
---|---|
DigiKey Part Number | 296-39354-2-ND - Tape & Reel (TR) 296-39354-1-ND - Cut Tape (CT) 296-39354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.73700 | ¥107.37 |
25 | ¥10.19440 | ¥254.86 |
100 | ¥8.37330 | ¥837.33 |
250 | ¥7.82688 | ¥1,956.72 |
500 | ¥6.91678 | ¥3,458.39 |
1,000 | ¥5.46060 | ¥5,460.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09656 | ¥15,289.68 |
6,000 | ¥4.84174 | ¥29,050.44 |
15,000 | ¥4.65971 | ¥69,895.65 |