TPS22950YBHR

DigiKey Part Number
296-TPS22950YBHRTR-ND - Tape & Reel (TR)
296-TPS22950YBHRCT-ND - Cut Tape (CT)
296-TPS22950YBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22950YBHR
Description
5.5-V, 2-A, 40-M LOAD SWITCH WIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.7A 6-DSBGA (1.11x0.71)
Datasheet
 Datasheet
EDA/CAD Models
TPS22950YBHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.7A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA (1.11x0.71)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥5.67000¥56.70
25¥5.32520¥133.13
100¥4.34500¥434.50
250¥4.03568¥1,008.92
500¥3.43450¥1,717.25
1,000¥2.74759¥2,747.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.49001¥7,470.03
6,000¥2.31828¥13,909.68
15,000¥2.23242¥33,486.30
30,000¥2.14656¥64,396.80
Manufacturers Standard Package