TBD62387AFNG,EL | |
---|---|
DigiKey Part Number | TBD62387AFNGELTR-ND - Tape & Reel (TR) TBD62387AFNGELCT-ND - Cut Tape (CT) TBD62387AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62387AFNG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 20SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62387AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥12.08000 | ¥120.80 |
100 | ¥8.21950 | ¥821.95 |
500 | ¥6.56350 | ¥3,281.75 |
1,000 | ¥6.03015 | ¥6,030.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.58114 | ¥11,162.28 |
4,000 | ¥5.31302 | ¥21,252.08 |