Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,685 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad | ||
65,266 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.07402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.2A | 147mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
19,365 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.90362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2A | 101mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
5,763 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.80543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 1.2A | 130mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
66,283 In Stock 129,000 Factory | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.12913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 2A | 84mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-26 | SOT-23-6 | ||
10,729 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.21227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.4A | 105mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-TDFN (1.2x1.6) | 4-UFDFN Exposed Pad |