Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
47
Supplier Device Package
16-TSSOPU-DFN3030-10
Package / Case
10-UFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
10-DFN
ULN2003F12FN-7
IC PWR RELAY N-CHAN U-DFN3030-10
Diodes Incorporated
545,572
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.82098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
4
1:1
Low Side
Darlington
Parallel
20V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
U-DFN3030-10
10-UFDFN Exposed Pad
5,409
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.77242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
20V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.