Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,402 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 20VDC | 6 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
7,937 In Stock | 1 : ¥13.63000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24VDC | 8 A | 0.551" (14.00mm) | - | - | -25°C ~ 70°C | ||
2,963 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.421" (10.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
9,187 In Stock | 1 : ¥22.25000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | - | 24VDC | 4 A | - | - | - | - | ||
6,123 In Stock | 1 : ¥23.40000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | - | Mounting Hardware | - | 48VDC | 6.5 A | - | - | - | -10°C ~ 60°C | ||
1,314 In Stock | 1 : ¥29.23000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 48V | 7 A | 0.472" (12.00mm) | - | UL94 V-0 | -25°C ~ 90°C | ||
1,473 In Stock | 1 : ¥8.70000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | - | - | Blue | - | - | - | - | - | - | ||
1,153 In Stock | 1 : ¥11.41000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.00mm OD (0.197") | 0.083" (2.10mm ID), 0.197" (5.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | Cover, Strain Relief | Black | 20VDC | 5 A | 0.374" (9.50mm) | - | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥12.31000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.374" (9.50mm) | - | - | - |