1-2129458-2 | |
---|---|
DigiKey Part Number | A118045TR-ND - Tape & Reel (TR) A118045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2129458-2 |
Description | CONN POWER JACK SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2129458-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 10.7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.07100 | ¥240.71 |
25 | ¥23.95280 | ¥598.82 |
50 | ¥23.70660 | ¥1,185.33 |
100 | ¥21.37260 | ¥2,137.26 |
250 | ¥21.24960 | ¥5,312.40 |
500 | ¥19.65280 | ¥9,826.40 |
1,000 | ¥17.56471 | ¥17,564.71 |
2,500 | ¥16.21361 | ¥40,534.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥15.23098 | ¥137,078.82 |