PJ-025 | |
---|---|
DigiKey Part Number | CP-025-ND |
Manufacturer | |
Manufacturer Product Number | PJ-025 |
Description | CONN PWR JACK 1.4X4.3X6.5MM SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 | |
Actual Diameter | 0.057" (1.45mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥3.24120 | ¥81.03 |
50 | ¥3.05240 | ¥152.62 |
100 | ¥2.92430 | ¥292.43 |
250 | ¥2.67048 | ¥667.62 |
500 | ¥2.54324 | ¥1,271.62 |
1,000 | ¥2.23873 | ¥2,238.73 |