1-2129458-1 | |
---|---|
DigiKey Part Number | A117831TR-ND - Tape & Reel (TR) A117831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2129458-1 |
Description | CONN POWER JACK SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2129458-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 10.7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.61300 | ¥296.13 |
25 | ¥29.46320 | ¥736.58 |
50 | ¥29.15960 | ¥1,457.98 |
100 | ¥26.28860 | ¥2,628.86 |
250 | ¥26.13772 | ¥6,534.43 |
500 | ¥24.17376 | ¥12,086.88 |
1,000 | ¥21.60525 | ¥21,605.25 |
2,500 | ¥19.94336 | ¥49,858.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥15.61223 | ¥140,510.07 |