739W-X2/03 | |
---|---|
DigiKey Part Number | Q228-ND |
Manufacturer | |
Manufacturer Product Number | 739W-X2/03 |
Description | PWR ENT RCPT NEMA5-15 PANEL IDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Terminating Cover | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.39520 | ¥184.88 |
50 | ¥7.23260 | ¥361.63 |
100 | ¥6.90340 | ¥690.34 |
300 | ¥6.24607 | ¥1,873.82 |
500 | ¥5.78770 | ¥2,893.85 |