Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,904 In Stock 48,500 Factory | 1 : ¥10.59000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
667 In Stock | 1 : ¥61.90000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
1,192 In Stock 738 Factory | 1 : ¥65.84000 Bulk | - | Bulk | Active | NEMA 5-20R | Plug, Female Sockets | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
711 In Stock | 1 : ¥51.72000 Bulk | - | Bulk | Active | NEMA 6-20P | Plug, Male Blades | 20A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
457 In Stock | 1 : ¥86.70000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cULus, UL | ||
21 In Stock | 1 : ¥265.09000 Bulk | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125V | 3 | Free Hanging (In-Line) | Screw | Cord-Clamp Strain Relief | - | - | - | - | CSA, UL | |||
40 In Stock | 1 : ¥364.19000 Bulk | Bulk | Active | NEMA L5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord-Clamp Strain Relief, Locking Blade | - | - | - | - | CSA, UL | |||
59 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
99 In Stock | 1 : ¥78.16000 Bulk | - | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | - | cUL, UL | ||
4 In Stock | 1 : ¥474.36000 Bulk | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125V | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Cord-Clamp Strain Relief | - | - | - | IP69K | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥399.00000 Bulk | Bulk | Active | NEMA 5-20 | Receptacle, Female Sockets | 20A | 125V | 3 per connection (2) | Outlet Box | Screw | - | - | - | - | - | - |