Q-716-RA | |
---|---|
DigiKey Part Number | Q1213-ND |
Manufacturer | |
Manufacturer Product Number | Q-716-RA |
Description | 20A 125VAC NEMA 5-20P ANGLED STR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.37400 | ¥703.74 |
25 | ¥66.29240 | ¥1,657.31 |
50 | ¥64.59480 | ¥3,229.74 |
200 | ¥62.89410 | ¥12,578.82 |
400 | ¥56.09473 | ¥22,437.89 |
600 | ¥52.69503 | ¥31,617.02 |
1,000 | ¥46.57562 | ¥46,575.62 |