SFH 310-2/3 | |
---|---|
DigiKey Part Number | 475-SFH310-2/3-ND |
Manufacturer | |
Manufacturer Product Number | SFH 310-2/3 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 310-2/3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.61300 | ¥36.13 |
100 | ¥2.39050 | ¥239.05 |
1,000 | ¥1.84578 | ¥1,845.78 |
2,000 | ¥1.66786 | ¥3,335.72 |