Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,413 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥6.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 50ns | 50 V | 2nA | 1.66mm² | 120° | -40°C ~ 80°C | Surface Mount | 1206 (3216 Metric) | ||
4,274 In Stock | 1 : ¥64.10000 Cut Tape (CT) 3,000 : ¥31.07784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Infrared (NIR)/Red | 800nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm | - | 20 V | 200pA | 0.30mm Dia | - | -40°C ~ 100°C | Surface Mount | 1206 (3216 Metric) |