SFH 2201 A01 | |
---|---|
DigiKey Part Number | 475-SFH2201A01TR-ND - Tape & Reel (TR) 475-SFH2201A01CT-ND - Cut Tape (CT) 475-SFH2201A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2201 A01 |
Description | SENSOR PHOTODIODE 950NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 65ns, 70ns, 1.2µs, 1.6µs 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.20 A/W @ 400nm | |
Response Time | 65ns, 70ns, 1.2µs, 1.6µs | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 8.12mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥6.41800 | ¥64.18 |
100 | ¥4.75300 | ¥475.30 |
500 | ¥4.36724 | ¥2,183.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.59658 | ¥5,394.87 |
3,000 | ¥3.41678 | ¥10,250.34 |
7,500 | ¥3.33970 | ¥25,047.75 |
10,500 | ¥3.26263 | ¥34,257.61 |