SMLD12BN1WT86C | |
---|---|
DigiKey Part Number | 846-SMLD12BN1WT86CTR-ND - Tape & Reel (TR) 846-SMLD12BN1WT86CCT-ND - Cut Tape (CT) 846-SMLD12BN1WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12BN1WT86C |
Description | LONG LIFE TYPE MINI-MOLD CHIP LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.65mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.54680 | ¥88.67 |
100 | ¥2.83690 | ¥283.69 |
250 | ¥2.63436 | ¥658.59 |
500 | ¥2.22902 | ¥1,114.51 |
1,000 | ¥1.72243 | ¥1,722.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57043 | ¥4,711.29 |
6,000 | ¥1.46911 | ¥8,814.66 |
15,000 | ¥1.36779 | ¥20,516.85 |
30,000 | ¥1.29686 | ¥38,905.80 |