Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥69.79000 Bulk | - | Bulk | Active | 690nm | 170Vpk | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
8,202 In Stock | 1 : ¥13.94000 Bulk | - | Bulk | Active | 690nm | 100Vpk | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,095 In Stock | 1 : ¥43.44000 Bulk | - | Bulk | Active | 550nm | 170Vpk | 100 kOhms @ 5 s | 1 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
1,420 In Stock | 1 : ¥61.80000 Bulk | - | Bulk | Active | 615nm | 250Vpk | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 |