PDV-P9001

DigiKey Part Number
PDV-P9001-ND
Manufacturer
Manufacturer Product Number
PDV-P9001
Description
CDS PHOTORESIST 4K-11KOHM 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 4 ~ 11kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
60 ms
Fall Time (Typ)
25 ms
Cell Resistance (Min) @ Dark
300 kOhms @ 10 s
Cell Resistance @ Illuminance
4 ~ 11kOhms @ 10 lux
Operating Temperature
-25°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
10¥12.52200¥125.22
25¥10.43280¥260.82
50¥10.19980¥509.99
100¥9.27310¥927.31
500¥8.11390¥4,056.95
1,000¥7.18667¥7,186.67
5,000¥6.72302¥33,615.10
Manufacturers Standard Package