PFC (Power Factor Correction)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C-25°C ~ 125°C
Package / Case
10-SOP (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP14-SO
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
L6564DTR
L6564D
IC PFC CTRLR TRANSITION 10SSOP
STMicroelectronics
3,720
In Stock
1 : ¥7.65000
Tube
-
Tube
Active
Discontinuous (Transition)
-
90 µA
10.3V ~ 22.5V
-25°C ~ 125°C
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
14-SOIC
L6564H
IC PFC CTRLR TRANSITION 14SO
STMicroelectronics
310
In Stock
1 : ¥12.92000
Tube
-
Tube
Active
Discontinuous (Transition)
-
90 µA
10.3V ~ 22.5V
-25°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
10-SSOP
L6564TDTR
IC PFC CTRLR TRANSITION 10SSOP
STMicroelectronics
6,919
In Stock
1 : ¥12.92000
Cut Tape (CT)
2,500 : ¥5.47158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Discontinuous (Transition)
-
90 µA
10.3V ~ 22.5V
-40°C ~ 125°C
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
10-SSOP
L6564DTR
IC PFC CTRLR TRANSITION 10SSOP
STMicroelectronics
299
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥3.23103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Discontinuous (Transition)
-
90 µA
10.3V ~ 22.5V
-25°C ~ 125°C
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
10-SSOP
L6564TD
IC PFC CTRLR TRANSITION 10SSOP
STMicroelectronics
0
In Stock
Check Lead Time
100 : ¥8.98880
Tube
-
Tube
Active
Discontinuous (Transition)
-
90 µA
10.3V ~ 22.5V
-40°C ~ 125°C
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
Showing
of 5

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.