PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,020 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | PC Pin | Wire | 0.064" (1.63mm) Square | 0.080" (2.03mm) Dia | 0.120" (3.05mm) | 0.380" (9.65mm) | 0.560" (14.22mm) | 0.125" (3.18mm) | 0.087" (2.21mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
989 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | PC Pin | Wire | 0.064" (1.63mm) Square | 0.080" (2.03mm) Dia | 0.120" (3.05mm) | 0.380" (9.65mm) | 0.560" (14.22mm) | 0.125" (3.18mm) | 0.087" (2.21mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥23.56000 Bulk | Bulk | Active | PC Pin | Wire | 0.064" (1.63mm) Square | 0.080" (2.03mm) Dia | 0.120" (3.05mm) | 0.380" (9.65mm) | 0.560" (14.22mm) | 0.125" (3.18mm) | 0.087" (2.21mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.21903 Bulk | Bulk | Active | PC Pin | Wire | 0.064" (1.63mm) Square | 0.080" (2.03mm) Dia | 0.120" (3.05mm) | 0.380" (9.65mm) | 0.560" (14.22mm) | 0.125" (3.18mm) | 0.087" (2.21mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.56194 Bulk | Bulk | Active | PC Pin | Wire | 0.064" (1.63mm) Square | 0.080" (2.03mm) Dia | 0.120" (3.05mm) | 0.380" (9.65mm) | 0.560" (14.22mm) | 0.125" (3.18mm) | 0.087" (2.21mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |