1944-0-00-15-00-00-03-0

DigiKey Part Number
ED1358-ND
Manufacturer
Manufacturer Product Number
1944-0-00-15-00-00-03-0
Description
TARGET PIN SMT FLAT FACE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Surface Mount Gold 0.067" (1.70mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1944-0-00-15-00-00-03-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.067" (1.70mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.100" (2.54mm)
Length - Below Flange
-
Length - Overall
0.120" (3.05mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
0.110" (2.79mm)
Mounting Type
Surface Mount
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.62600¥16.26
25¥1.44480¥36.12
50¥1.34960¥67.48
100¥1.25280¥125.28
250¥1.10800¥277.00
500¥1.05988¥529.94
1,000¥0.86720¥867.20
2,500¥0.79491¥1,987.28