PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,131 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.425" (10.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.084" (2.13mm) | - | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
557 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Solder Cup | Press-Fit | 0.585" (14.86mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.143" (3.63mm) | 0.156" (3.96mm) | - | 0.275" (6.99mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |