PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,189 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | No Tail | Solder | 0.207" (5.26mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.092" (2.34mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | ||
22,124 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.159" (4.04mm) | 0.187" (4.75mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,133 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,200 : ¥5.01619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.105" (2.67mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.079" (2.01mm) | 0.090" (2.29mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Bulk | Bulk | Active | No Tail | Solder | 0.165" (4.19mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.144" (3.66mm) | 0.156" (3.96mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.46605 Bulk | Bulk | Active | No Tail | Solder | 0.140" (3.56mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.105" (2.67mm) | 0.120" (3.05mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |