0332-0-67-80-18-27-10-0 | |
---|---|
DigiKey Part Number | ED1093TR-ND - Tape & Reel (TR) ED1093CT-ND - Cut Tape (CT) ED1093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0332-0-67-80-18-27-10-0 |
Description | CONN PIN RCPT .037-.043 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.85840 | ¥196.46 |
50 | ¥7.69100 | ¥384.55 |
100 | ¥7.35680 | ¥735.68 |
250 | ¥6.68836 | ¥1,672.09 |
500 | ¥6.01942 | ¥3,009.71 |
1,000 | ¥5.35058 | ¥5,350.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥5.01619 | ¥11,035.62 |
4,400 | ¥4.84897 | ¥21,335.47 |
6,600 | ¥4.68178 | ¥30,899.75 |
11,000 | ¥4.44768 | ¥48,924.48 |
15,400 | ¥4.34736 | ¥66,949.34 |