0332-0-43-80-18-27-10-0 | |
---|---|
DigiKey Part Number | 0332-0-43-80-18-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0332-0-43-80-18-27-10-0 |
Description | CONN OFP PIN RCPT .037/.043" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.12900 | ¥191.29 |
25 | ¥18.11400 | ¥452.85 |
50 | ¥17.69380 | ¥884.69 |
100 | ¥16.85060 | ¥1,685.06 |
250 | ¥14.74448 | ¥3,686.12 |
500 | ¥14.32316 | ¥7,161.58 |
1,000 | ¥12.21685 | ¥12,216.85 |
3,000 | ¥11.37430 | ¥34,122.90 |